
This 13-position through hole shrouded header features a black tin plated finish and 13 contacts. It is designed for use in applications where a secure connection is required. The header is RoHS compliant and suitable for use in a variety of environments. Operating temperatures are not specified, but it is likely suitable for use in standard industrial temperature ranges. The header is part of the Samtec Flex Stack DW series.
Samtec DW-13-15-T-S-395 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-13-15-T-S-395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.