
This 13-position through hole shrouded header features 13 contacts and is plated with tin. It is designed for board-to-board and mezzanine applications and is compliant with RoHS regulations. The header is available in a through hole package type and is manufactured by Samtec.
Samtec DW-13-17-T-S-236 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-13-17-T-S-236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.