
This 26-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The header is plated with gold and is compliant with RoHS regulations. It is not radiation hardened.
Samtec DW-13-20-F-D-789 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-13-20-F-D-789 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.