
This 14-position shrouded header from Samtec features a through hole package type and a 2.54mm pitch. The header has a black color and is plated with tin. It is designed for use in applications where a high level of reliability is required, and is compliant with RoHS regulations. The header is available in bulk packaging and is suitable for use in a variety of environments.
Samtec DW-14-08-T-S-281 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-14-08-T-S-281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.