
The Samtec DW-14-09-L-S-415 is a board stacker connector with 14 HDR contacts, a terminal pitch of 2.54mm, and a termination method of solder. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The connector has a straight body orientation and is designed for through hole mounting. It can handle a maximum current rating of 3 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-14-09-L-S-415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.75mm |
| Mating Length | 5.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-14-09-L-S-415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.