
This 28-contact header features a 2.54mm pitch and is designed for through-hole mounting. The contacts are plated with gold and the connector is RoHS compliant. It is part of the Flex Stack DW series from Samtec.
Samtec DW-14-09-S-D-425 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-14-09-S-D-425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.