
This 28-position, 2-row through-hole header features a 2.54mm pitch and gold contact plating. It is manufactured by Samtec and is designed for use in board-to-board and mezzanine applications. The header is RoHS compliant and has a shrouded design. It is available in a through-hole package type and is suitable for use in a variety of electronic devices.
Samtec DW-14-09-S-D-430 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-14-09-S-D-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.