
The DW-14-10-F-S-570 is a 14-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 2.54mm. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. It is suitable for solder termination and has a mating length of 3.82mm and a height of 18.29mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-14-10-F-S-570 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 18.29mm |
| Mating Length | 3.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-14-10-F-S-570 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.