The Samtec DW-14-15-F-S-340 is a board-to-board connector with 14 HDR contacts, a 2.54mm pitch, and a through-hole mount. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. The connector is designed for use in applications where high-density connections are required, and it is suitable for use in environments with high temperatures. The Samtec DW-14-15-F-S-340 is a shrouded connector with a straight body orientation and a height of 13.21mm. It is available for use in a variety of applications, including industrial and commercial electronics.
Samtec DW-14-15-F-S-340 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.21mm |
| Mating Length | 4.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-14-15-F-S-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.