
This 14-position shrouded header is designed for through-hole mounting and features a 2.54mm pitch. The contacts are plated with gold for reliable connections. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is intended for general-purpose use.
Sign in to ask questions about the Samtec DW-14-15-G-S-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-14-15-G-S-400 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-14-15-G-S-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.