This 28-position, 2-row through-hole header features a 2.54mm pitch and gold contact plating. It is designed for use in applications where a secure and reliable connection is required. The header is RoHS compliant and suitable for use in a variety of environments. The through-hole design allows for easy mounting on a printed circuit board. The header is available from Samtec, a reputable manufacturer of connectors and interconnects.
Samtec DW-14-19-G-D-905 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-14-19-G-D-905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.