
The DW-15-11-L-D-602 is a 30-contact HDR board stacker from Samtec, designed for high-density connections. It features a terminal pitch of 2.54mm and a termination method of solder. The board stacker operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3 amps per contact. It is mounted through a hole and has a height of 20.83mm, with a mating length of 5.54mm.
Sign in to ask questions about the Samtec DW-15-11-L-D-602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-15-11-L-D-602 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.83mm |
| Mating Length | 5.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-15-11-L-D-602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.