
This 30-position, 2-row shrouded header features a 2.54mm pitch and is designed for through-hole mounting. The contacts are plated with gold, and the header is compliant with RoHS regulations. It is part of the Flex Stack DW series from Samtec.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |