
This 30-position, 2-row through-hole flex stack connector features a 2.54mm pitch and is plated with tin. It is compliant with RoHS regulations and has a black color. The connector is designed for use in general applications and has 30 contacts and positions.
Sign in to ask questions about the Samtec DW-15-13-T-D-668 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-15-13-T-D-668 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-15-13-T-D-668 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.