The DW-15-13-T-S-870 is a 15-contact HDR board stacker from Samtec, designed for through hole mounting. It features a 2.54mm pitch and a straight body orientation, with a maximum operating temperature range of -55°C to 105°C. This component is suitable for applications requiring high current ratings, with a maximum current rating of 3 amps per contact. The board stacker is available in a through hole package type, making it easy to integrate into various electronic systems.
Samtec DW-15-13-T-S-870 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 15 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.45mm |
| Mating Length | 6.36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-15-13-T-S-870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.