
This Samtec DW-15-14-G-D-1070 is a 30-position, 2-row shrouded header with a 2.54mm pitch and through hole mount. It features gold contact plating and is RoHS compliant. The header has 30 contacts and 30 positions, and is available in a shrouded configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-15-14-G-D-1070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-15-14-G-D-1070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.