
This Samtec DW-15-14-G-S-1145 is a 15-contact through-hole header with a gold-plated finish and a 2.54mm pitch. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and features a solder termination. It is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-15-14-G-S-1145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-15-14-G-S-1145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.