The DW-15-15-F-S-365 is a board stacker connector with 15 HDR contacts and a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through hole mounting. The connector operates within a temperature range of -55 to 125 degrees Celsius. It is rated for a maximum current of 3 amps per contact and has a height of 13.21mm with a mating length of 3.94mm.
Samtec DW-15-15-F-S-365 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 15 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.21mm |
| Mating Length | 3.94mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-15-15-F-S-365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.