
This 15-position, 15-conductor connector features gold-plated contacts and a through-hole mount. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a 2.54mm pitch and is part of Samtec's Flex Stack DW series.
Sign in to ask questions about the Samtec DW-15-15-G-S-320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-15-15-G-S-320 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-15-15-G-S-320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.