
This 16-position shrouded header features a through hole mount and gold contact plating. It is designed for use in board-to-board and mezzanine applications. The header is compliant with RoHS regulations and is available from Samtec.
Samtec DW-16-07-G-S-215 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-16-07-G-S-215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.