
This Samtec DW-16-09-G-D-300 connector is a 32-position, 2-row, through hole shrouded header with gold contact plating and a black color. It is RoHS compliant and features a 2.54mm pitch. The header is designed for board-to-board and mezzanine applications.
Samtec DW-16-09-G-D-300 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-16-09-G-D-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.