
This 32-position, 2-row through-hole flex stack connector features a 2.54mm pitch and gold contact plating. It is designed for use in general applications and is compliant with RoHS regulations. The connector is available from Samtec, part number DW-16-10-F-D-510.
Sign in to ask questions about the Samtec DW-16-10-F-D-510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-16-10-F-D-510 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-16-10-F-D-510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.