
This 16-position through-hole shrouded header features 16 gold-plated contacts and a black color. It is designed for use in applications where a secure and reliable connection is required. The header is RoHS compliant and suitable for use in a variety of environments. The through-hole design allows for easy mounting on a printed circuit board. The shrouded design provides additional protection for the contacts and helps prevent accidental shorts.
Samtec DW-16-10-L-S-430 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-16-10-L-S-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.