Conn Board Stacker HDR 16 POS 2.54mm Solder ST Thru-Hole
Samtec DW-16-10-T-S-236 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-16-10-T-S-236 to view detailed technical specifications.
No datasheet is available for this part.