
This 16-position shrouded header features 16 gold-plated contacts and is designed for through hole mount. It is compliant with RoHS regulations. The header is made by Samtec and part of the DW series.
Samtec DW-16-11-F-S-310 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-16-11-F-S-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.