
This 32-position 2-row through-hole header features a 2.54mm pitch and 32 contacts. It is manufactured by Samtec and is RoHS compliant. The header is plated with tin and features a shrouded design. It is available in a through-hole package type and is suitable for use in a variety of applications.
Samtec DW-16-12-T-D-671 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-16-12-T-D-671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.