
This Samtec DW-16-19-F-S-1010 is a 16-position male shrouded header with a straight mount and glass filled polyester insulator. It features a termination type of solder and a contact finish of matte tin. The header has a total of 16 contacts and is rated for use in applications with a UL flammability code of 94V-0. It is designed for through-hole mounting and is available for use in a variety of board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-16-19-F-S-1010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Matte Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec DW-16-19-F-S-1010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.