
This 34-position, 2-row through-hole header features a 2.54mm pitch and gold contact plating for reliable connections. It is designed for use in applications where a high-density connector is required. The header is RoHS compliant and suitable for use in a variety of industries. The through-hole design allows for easy mounting on a printed circuit board. The gold contact plating provides excellent conductivity and corrosion resistance.
Samtec DW-17-10-S-D-425 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-17-10-S-D-425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.