
The DW-17-12-F-D-695 is a 34-contact HDR board stacker from Samtec, designed for high-density connections. It features a 2.54mm terminal pitch and a straight body orientation. The stacker is rated for a maximum current of 3A per contact and operates within a temperature range of -55°C to 125°C. It is available in a through-hole package and can be mounted using a solder termination method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-17-12-F-D-695 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.37mm |
| Mating Length | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-17-12-F-D-695 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.