
This 18-position shrouded header is designed for through-hole mounting with a 2.54mm pitch. It features 18 contacts and is packaged in bulk. The header is made of black material with tin contact plating and is not radiation hardened. It is compliant with RoHS regulations and suitable for solder termination.
Samtec DW-18-09-T-S-287 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-18-09-T-S-287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
