
This Samtec DW-18-10-S-T-389 connector features 54 gold-plated contacts with a 2.54mm pitch, suitable for through-hole mounting. It is compliant with RoHS regulations and available in a black color. The connector is part of the Flex Stack DW series and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-18-10-S-T-389 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-18-10-S-T-389 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.