
The DW-18-10-T-S-394 is a board stacker connector with 18 HDR contacts and a 2.54mm terminal pitch. It features a straight body orientation and is designed for through hole mounting. The connector has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 3A per contact. It is suitable for use in applications where high-density connections are required.
Sign in to ask questions about the Samtec DW-18-10-T-S-394 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-18-10-T-S-394 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 18.29mm |
| Mating Length | 8.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-18-10-T-S-394 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.