
The DW-18-15-F-S-370 is a board stacker connector with 18 HDR contacts, a terminal pitch of 2.54mm, and a termination method of solder. It has a maximum operating temperature range of -55 to 125 degrees Celsius. The connector is designed for through hole mounting and has a height of 13.21mm. It is rated for a maximum current of 3 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-18-15-F-S-370 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.21mm |
| Mating Length | 3.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-18-15-F-S-370 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.