This 18-position shrouded header features a 2.54mm pitch and is designed for through hole mount. It has 18 contacts and is available in bulk packaging. The header is made of black material with tin contact plating and is not radiation hardened. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Samtec DW-18-15-T-S-395 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-18-15-T-S-395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.