
The DW-18-19-F-D-1010 is a 36-contact HDR board stacker from Samtec, designed for high-density connections. It features a 2.54mm terminal pitch and can handle a maximum current of 3A per contact. The component is rated for operation between -55°C and 125°C, making it suitable for a wide range of applications. The board stacker has a straight body orientation and is mounted through a hole. It is terminated using solder and has a mating length of 5.34mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-18-19-F-D-1010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 30.99mm |
| Mating Length | 5.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-18-19-F-D-1010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.