This 20-position through-hole header features 20 gold-plated contacts and a black color. It is designed for use in board-to-board and mezzanine applications. The header is RoHS compliant and suitable for solder termination. It is available from Samtec under the part number DW-20-07-F-S-200-LL.
Sign in to ask questions about the Samtec DW-20-07-F-S-200-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-20-07-F-S-200-LL technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-20-07-F-S-200-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.