This 60-position, 3-row through-hole header features gold contact plating and a 2.54mm pitch. It is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations. The header is available in a shrouded or unshrouded configuration and is part of the Samtec Flex Stack DW series.
Samtec DW-20-08-G-T-240 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-20-08-G-T-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.