
This 20-position shrouded header is designed for through hole mount and features 20 contacts. It is manufactured by Samtec and meets RoHS compliance standards. The header is plated with tin and has a black color. It is part of the Flex Stack DW series.
Samtec DW-20-08-T-S-280 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-20-08-T-S-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.