
This 40-position, 2-row through-hole header features a 2.54mm pitch and 40 gold-plated contacts. It is designed for use in applications where a high-density, reliable connection is required. The header is RoHS compliant and suitable for use in a variety of environments. The through-hole design allows for easy mounting to a printed circuit board.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-20-14-F-D-1320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-20-14-F-D-1320 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-20-14-F-D-1320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.