
This 20-position shrouded header features a through hole mount and 20 contacts with tin plating. It is RoHS compliant and suitable for use in applications where a secure connection is required. The header is designed for use in board-to-board and mezzanine connections, and its shrouded design provides additional protection against electrical shock.
Samtec DW-20-15-T-S-395 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-20-15-T-S-395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.