
This 40-position, 2-row through-hole header features a 2.54mm pitch and gold contact plating. It is designed for use in a variety of applications and is compliant with RoHS regulations. The header has a black color and is available in a flex stack series. It is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-20-19-G-D-206-LL-025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-20-19-G-D-206-LL-025 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-20-19-G-D-206-LL-025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.