
This 40-position, 2-row shrouded header features a 2.54mm pitch and is designed for through-hole mounting. The header is plated with gold and has a black color. It is compliant with RoHS regulations and is part of the Samtec Flex Stack DW series.
Samtec DW-20-19-G-D-240-LL-020 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-20-19-G-D-240-LL-020 to view detailed technical specifications.
No datasheet is available for this part.