
This Samtec DW-21-09-S-T-415 header features 63 male contacts with a gold plating, a 2.54mm pitch, and a through-hole mount. It is compliant with RoHS regulations and has a black color. The header is part of the Flex Stack DW series and is terminated with solder.
Samtec DW-21-09-S-T-415 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 63 |
| Number of Positions | 63 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-21-09-S-T-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.