The DW-22-09-L-S-415 is a 22-contact HDR board stacker from Samtec, designed for high-density connections. It features a 2.54mm pitch and can handle a maximum current of 3A per contact. The component operates within a temperature range of -55 to 125°C and is suitable for through-hole mounting. The board stacker has a straight body orientation and a height of 15.75mm, with a mating length of 5.21mm.
Samtec DW-22-09-L-S-415 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.75mm |
| Mating Length | 5.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-22-09-L-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.