
This 44-position 2-row through-hole shrouded header features a 2.54mm pitch and gold contact plating. It is designed for board-to-board and mezzanine applications. The header is RoHS compliant and suitable for use in a variety of electronic systems. The through-hole package type allows for easy mounting to a printed circuit board. The header is available from Samtec.
Samtec DW-22-09-S-D-310 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-22-09-S-D-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.