
The DW-23-07-T-D-200 is a 46-contact HDR board stacker from Samtec, designed for high-density connections. It features a 2.54mm terminal pitch and a straight body orientation, with a maximum current rating of 3A per contact. The component is rated for operation between -55°C and 105°C, and is suitable for through-hole mounting. The DW-23-07-T-D-200 is a shrouded header with a mating length of 3.05mm and a height of 8.13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-23-07-T-D-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 46 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.13mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-23-07-T-D-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.