This 23-position through-hole shrouded header features 23 gold-plated contacts and is compliant with RoHS regulations. It is designed for use in board-to-board and mezzanine applications. The header is constructed with a shrouded design for added protection and features a solder termination for secure connections.
Samtec DW-23-13-L-S-913 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-23-13-L-S-913 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.