
This 48-position 2-row shrouded header features a 2.54mm pitch and is designed for through hole mount. The contacts are plated with gold, and the component is compliant with RoHS regulations. The header is part of the Samtec Flex Stack DW series and is suitable for use in a variety of applications.
Samtec DW-24-08-S-D-395 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-24-08-S-D-395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.