
The DW-24-11-F-D-640 is a board-to-board connector with 48 HDR contacts, a terminal pitch of 2.54mm, and a through-hole mounting style. It has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector is designed for solder termination and has a mating length of 4.58mm. It is suitable for use in applications requiring high-density interconnects.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-24-11-F-D-640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 48 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.83mm |
| Mating Length | 4.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-24-11-F-D-640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.