The DW-24-13-F-S-965 is a 24-contact HDR board stacker from Samtec, designed for through hole mounting. It features a 2.54mm pitch and a straight body orientation. The stacker operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. It is available in a through hole package type.
Samtec DW-24-13-F-S-965 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.45mm |
| Mating Length | 3.94mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-24-13-F-S-965 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.